C&KCD16RM0SBDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This CD16RM0SB dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD16RM0SB DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 8 mm long, 4.41 mm tall and 9.9 mm deep.