Cornell Dubilier ElectronicsCD19FD102GO3FKondensator, Mica

Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C

Accuracy is important when building any electronics circuit. The Cornell Dubilier CD19FD102GO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. It has a tolerance of 2%. This product is 16.5(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD102GO3F silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    21 Wochen
    • Price: 2,4430 €
    1. 100+2,4430 €
    2. 500+2,1526 €
    3. 1000+1,9562 €