Texas InstrumentsCD4025BMTGates (Gatter)
NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
CD4025BMT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Simplify your circuit through the use of Texas Instruments' CD4025BMT logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |