Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
CD4000 | |
Monostable/Astable Multivibrator | |
1 | |
1000@5V|300@15V|450@10V | |
1000 | |
CMOS | |
-4.2(Min) | |
4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Need a quick pulse, given a chosen external condition? Look no further. This CD4047BMG4 monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |