EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
CD4000 | |
OR | |
2 | |
4-IN | |
0 | |
0 | |
1 | |
120@10V|250@5V|90@15V | |
250 | |
CMOS | |
Push-Pull | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
5 | |
50 | |
-55 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Now you can design fundamental logical circuits using some of Texas Instruments' CD4072BM logic gates! This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |