EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
CD4000 | |
Monostable Multivibrator | |
2 | |
200@15V|250@10V|500@5V | |
500 | |
CMOS | |
-4.2(Min) | |
4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
If you are looking for a way to get notified in the event a condition is met within your project, the CD4098BMT monostable multivibrator from Texas Instruments can easily accomplish this task. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |