Texas InstrumentsCD4504BME4Pegelwandlern
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the CD4504BME4 level translator from Texas Instruments is for you. This level shifter has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 9|12|15 V. Its minimum operating supply voltage of 5 V, while its maximum is 18 V.
EDA / CAD Models |