Texas InstrumentsCD4724BF3AVerriegelungen
Latch Addressable 8-CH D-Type 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Type | |
CD4000 | |
Addressable | |
8 | |
1 | |
1 | |
1 | |
3 | |
8 | |
0 | |
No | |
Master Reset | |
Non-Inverting | |
400@5V|150@10V|100@15V | |
450 | |
4.2(Min) | |
-4.2(Min) | |
3 | |
3.3|5|9|12|15 | |
18 | |
0.08 | |
100 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.62(Max) |
Verpackungslänge | 21.34(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
Texas Instruments' d-type CD4724BF3A low-level latch is an electronic circuit that can store state information and is used as data storage elements. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 8 channels per chip.
EDA / CAD Models |