EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
HC | |
Inverter | |
6 | |
85@2V|17@4.5V|14@6V | |
130 | |
CMOS | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
2 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.19(Max) |
Verpackungslänge | 19.94(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
14 | |
Leitungsform | Through Hole |
Texas Instruments brings you their latest CD54HC04F3A inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.