Texas InstrumentsCD54HCT373FVerriegelungen
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.62(Max) |
Verpackungslänge | 26.92(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
20 | |
Leitungsform | Through Hole |
Do you want complete control of real time information? Implement this d-type CD54HCT373F low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
EDA / CAD Models |