Meist Gesucht

Texas InstrumentsCD74HC123M96Monostabiler Multivibratoren

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R

Need a quick pulse, given a chosen external condition? Look no further. This CD74HC123M96 monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

240 Stück: morgen versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      240
      Country Of origin:
      Mexiko
         
      • Price: 0,3532 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 240 Stück
      • Price: 0,3532 €