ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 26.92(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
Stiftanzahl | 20 |
Leitungsform | Through Hole |
Amplify analog and digital signals by driving the input to the transmission line with this CD74HC244E buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.