Texas InstrumentsCD74HC423EMonostabiler Multivibratoren
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
Verpackungsbreite | 6.6(Max) mm |
Verpackungslänge | 19.69(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
If you are looking for a way to get notified in the event a condition is met within your project, the CD74HC423E monostable multivibrator from Texas Instruments can easily accomplish this task. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |