EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HCT | |
Monostable Multivibrator | |
2 | |
68@4.5V | |
102 | |
CMOS | |
-4 | |
4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Texas Instruments brings you their latest CD74HCT123MT monostable multivibrator, the perfect solution if you need to be alerted of something important within your project. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |