Texas InstrumentsCDCLVP1204EVM
CDCLVP1204 Clock Buffer and Driver Evaluation Board
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
CDCLVP1204 | |
Clock Buffer and Driver | |
2.5/3.3 |
Entwicklungskit-Beschreibung
The CDCLVP1204 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs, selectable through a control pin. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP1204. This fully assembled and factory-tested evaluation board allows complete validation of the CDCLVP1204 device functionalities. For optimum performance, the board is equipped with 50-ohm SMA connectors and well-controlled, 50-ohm impedance microstrip transmission lines.
Entwicklungskit-Funktionen
Easy-to-use evaluation board to fan out low phase noise clocks
Easy device setup
Fast configuration
Control pins configurable through jumpers
Board powered at +2.5-/+3.3V
Single-ended or differential input clocks
CDCLVP1204 supports four LVPECL outputs; CDCLVP1204EVM supports two LVPECL outputsDieses Entwicklungskit enthält
SCAU032, CDCLVP1204 User's Guide
SCAS880, Four LVPECL Output, High-Performance Clock Buffer (Rev. C)