BournsCDDFN10-0506NESE-Entstörer

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN EP T/R

Protect users and systems from electrostatic discharge with this diode array CDDFN10-0506N ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.35 pF. It is made in a hex configuration.

Import TariffMay apply to this part

10.154 Stück: heute versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      10154
      Country Of origin:
      China
         
      • Price: 0,2936 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 10.154 Stück
      • Price: 0,2936 €