BournsCDDFN10-3324PESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 2.5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
10 | |
Leitungsform | No Lead |
Don't let electrostatic discharges go unnoticed with this diode array CDDFN10-3324P ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/12@Contact Disc kV. This device's maximum clamping voltage is 7.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 85 °C. It is made in a quad configuration. Its capacitance value is 0.65 pF.