SumidaCDEP149NP-1R8MC-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Ferrite 28A 0.0023Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
1.8u | |
20% | |
100K | |
28 | |
20 | |
0.0023 | |
3 | |
-40 | |
100 | |
Tape and Reel | |
15.2 | |
Surface Mount | |
15.2 | |
9.5 |
This power CDEP149NP-1R8MC-H surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 1.8u H. This device is made with wirewound technology. This product is 15.2 mm long, 9.5 mm tall and 15.2 mm deep. This SMD inductor has a maximum DC current of 28 A with a maximum resistance of 2.3m Ohm.