Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Install this tvs CDNBS08-T12C ESD protection device from Bourns to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 25.9 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad configuration. Its capacitance value is 185 pF.