Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Octal | |
Bi-Directional | |
8 | |
15 | |
16.7 | |
39 | |
15 | |
2 | |
1 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
16 | |
Leitungsform | Gull-wing |
Save yourself hassle by equipping your device with Bourns' CDNBS16-T15C TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 39 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.