Murata ManufacturingCDSCB10M7GA096-R0Keramikfilter
Ceramic Filters (CERAFIL) for FM Receivers
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tape and Reel |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this ceramic discriminator filter CDSCB10M7GA096-R0 from Murata will surely fit your needs. This part has a minimum operating temperature of -20 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.