Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.01(Max) mm |
Verpackungsbreite | 1.45(Max) mm |
Verpackungslänge | 1.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 |
Have expensive equipment to protect from ESD? Add this tvs CDSOD323-T18S ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 40(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 90(Typ) pF. It is made in a single configuration.