Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.45(Max) |
Verpackungslänge | 1.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 |
This tvs CDSOD323-T24 ESD protection device from Bourns, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 43 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.