Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
24 | |
43 | |
1 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.45(Max) |
Verpackungslänge | 1.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 |
This tvs CDSOD323-T24C ESD protection device from Bourns protects against electrostatic discharge. This device's maximum clamping voltage is 43 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.