50% Off
BournsCDSOD323-T24LCESE-Entstörer
ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.01(Max) |
Verpackungsbreite | 1.45(Max) |
Verpackungslänge | 1.9(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 |
Even low voltage discharges can cause damage to electronic components so get this tvs CDSOD323-T24LC ESD protection device from Bourns for added protection. This device's maximum clamping voltage is 56 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.