Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16(Max) mm |
Verpackungsbreite | 1.4(Max) mm |
Verpackungslänge | 3(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This tvs CDSOT23-SLVU2.8 ESD protection device from Bourns protects against electrostatic discharge. This device's maximum clamping voltage is 21 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.