BournsCDSOT236-0504CESE-Entstörer

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs CDSOT236-0504C ESD protection device from Bourns. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 85 °C. Its capacitance value is 1.2 pF. It is made in a quad configuration.

Import TariffMay apply to this part

17.965 Stück: heute versandbereit

    Total0,64 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,6435 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 5.965 Stück
      • Price: 0,6435 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 12.000 Stück
      • Price: 0,4342 €