RohmCDZCT2RA6.8BESE-Entstörer
ESD Suppressor Diode Zener Uni-Dir 3.5V 2-Pin VMN T/R
Compliant | |
EAR99 | |
NRND | |
Zener | |
Single | |
Uni-Directional | |
1 | |
3.5 | |
6.65 | |
6.93 | |
0.5 | |
5 | |
100 | |
3(Typ) | |
-55 | |
150 | |
Tape and Reel |
EDA / CAD Models |
ESD Suppressor Diode Zener Uni-Dir 3.5V 2-Pin VMN T/R
Compliant | |
EAR99 | |
NRND | |
Zener | |
Single | |
Uni-Directional | |
1 | |
3.5 | |
6.65 | |
6.93 | |
0.5 | |
5 | |
100 | |
3(Typ) | |
-55 | |
150 | |
Tape and Reel |
EDA / CAD Models |