RadiSysCE945GM2B-440-0System-on-Module- SOM
Basic COM Express SOM with Celeron Processor 4GB RAM Medical
Compliant | |
4A994 | |
Obsolete | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Celeron | |
M 440 | |
1.86G | |
27 | |
533MHz | |
Basic COM Express | |
Intel 945GME/Inte ICH7M | |
No | |
1M | |
Phoenix 1MB | |
2 | |
DDR2 | |
SODIMM | |
200 | |
4G | |
533MHz/667MHz | |
0 | |
0 | |
0 | |
1 | |
0 | |
8 | |
1 | |
2 | |
1 | |
1 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Broadcom BCM5789 | |
1 | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
LVDS|SDVO|VGA | |
Realtek AC97 | |
Yes | |
5/12 | |
0 | |
60 | |
Type 2 |