CUI DevicesCEP-2242Audioanzeigen und -alarme
Audio Indicator Piezo 3VDC 16VDC 7mA 12VDC 70dB 3600Hz to 4600Hz Through Hole Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8531.80.90.41 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |