SamtecCES-102-02-L-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
2 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.5/Contact | |
400VAC | |
10 | |
-55 | |
125 | |
Bulk | |
5.08 | |
6.1 | |
3.05 | |
Through Hole |
Thanks to Samtec's socket strip CES-102-02-L-S-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 3.05 mm tall and 6.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. CES-102-02-L-S-RA is housed in black polyester.
EDA / CAD Models |