SamtecCES-107-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CES-107-01-G-D header connector from Samtec. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 5.08 mm tall and 5.59 mm deep. It uses the solder termination method. CES-107-01-G-D is housed in black polyester.
EDA / CAD Models |