SamtecCES-110-02-G-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this socket strip CES-110-02-G-S-RA connector from Samtec. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. CES-110-02-G-S-RA is housed in black polyester. It uses the solder termination method. This product is 25.4 mm long, 3.05 mm tall and 6.1 mm deep.
EDA / CAD Models |