RadiSysCEZ5XL-Z52PT-1GBSystem-on-Module- SOM
Basic COM Express SOM with Atom Processor 2GB RAM
Compliant | |
4A994 | |
Obsolete | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Atom | |
Z520PT | |
1.33G | |
2.2 | |
533MHz | |
Intel Hyper-Threading Technology/Intel Virtualization Technology (VT-x)/Idle States/Enhanced Intel SpeedStep Technology/Thermal Monitoring Technologies/Execute Disable Bit | |
Basic COM Express | |
Intel Hub US15WPT | |
No | |
512K | |
Phoenix | |
8 | |
DDR2 | |
2G | |
400MHz/533MHz | |
0 | |
0 | |
1 | |
1 | |
0 | |
8 | |
0 | |
1 | |
1 | |
8 | |
1@Speaker Out | |
No | |
0 | |
0 | |
0 | |
1 | |
0 | |
1 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
US15WPT Integrated | |
LVDS|SDVO | |
1280×1024@SDVO|1366×768@LVDS | |
Win Vista Ultimate Edition|Win XP Embedded|Red Hat Embedded Linux|RadiSys Microware OS-9|Win CE|Win XP Professional | |
Red Hat Embedded Linux | |
Win CE|Win Vista Ultimate Edition|Win XP Embedded|Win XP Professional | |
No | |
9 | |
12 | |
16.8 | |
0 | |
60 | |
Type 2 |