KOA CorporationCF1/2CT52R101JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
NRND | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
100 | |
5% | |
400 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
Moisture Resistance | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3 | |
8.5 | |
0.7 | |
20 | |
±0.5 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/2CT52R101J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.5 mm long. The CF1/2CT52R101J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology.