KOA CorporationCF1/2CT52R121JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 120 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF1/2CT52R121J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CF1/2CT52R121J part has an axial termination style. It has a tolerance of 5%.

1.875 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      1875
      Country Of origin:
      Japan
         
      • Price: 0,0823 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.875 Stück
      • Price: 0,0823 €