KOA CorporationCF1/2CT52R122JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 1.2K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1.2K | |
5% | |
400 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
3 | |
8.5 | |
0.7 | |
20 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/2CT52R122J fixed single through-hole resistor. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R122J part has an axial termination style.