KOA CorporationCF1/2CT52R1R0JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 1 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' CF1/2CT52R1R0J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 9.5 mm long. This device utilizes carbon film technology. It has a tolerance of 5%. The CF1/2CT52R1R0J part has an axial termination style.

4.846 Stück: heute versandbereit

    Total27,14 €Price for 4846

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      4846
      Maximum Of:
      4846
      Country Of origin:
      Japan
         
      • Price: 0,0056 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.846 Stück
      • Price: 0,0056 €