KOA CorporationCF1/2CT52R471JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 470 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' CF1/2CT52R471J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R471J part has an axial termination style. This device utilizes carbon film technology.

3.646 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3646
         
      • Price: 0,0094 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      9 Wochen
      • In Stock: 3.646 Stück
      • Price: 0,0094 €