Reduced Price
KOA CorporationCF1/2CT52R5R6JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 5.6 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the CF1/2CT52R5R6J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 5.6 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CF1/2CT52R5R6J part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
