Stackpole ElectronicsCF12JT100RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
100 | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.7 | |
8.5 | |
0.55 | |
28 | |
±0.5 | |
±1 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF12JT100R fixed single through-hole resistor. This product has a resistance value of 100 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF12JT100R part has an axial termination style. This product is 8.5 mm long. This device utilizes carbon film technology.