Stackpole ElectronicsCF12JT150RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 150 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
150 | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.7 | |
8.5 | |
0.7 | |
28 | |
±0.5 | |
±1 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF12JT150R fixed single through-hole resistor from SEI Stackpole Electronics is for you! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 8.5 mm long. The CF12JT150R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology.