Stackpole ElectronicsCF12JT680RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 680 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF12JT680R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 680 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF12JT680R part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology.

3.319 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3319
      Country Of origin:
      China
         
      • Price: 0,0089 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.319 Stück
      • Price: 0,0089 €