50% Off
Stackpole ElectronicsCF12JT6K20Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 6.2K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
6.2K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.7 | |
8.5 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.5 | |
±1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
In addition to being very cost-effective, the CF12JT6K20 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 6.2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 8.5 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CF12JT6K20 part has an axial termination style.