KOA CorporationCF1/4C1R0JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 1 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8533.10.00.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-450 to 350 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
Through Hole |
In addition to being very cost-effective, the CF1/4C1R0J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board.