KOA CorporationCF1/4C273JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.60 | |
Automotive | No |
PPAP | No |
27K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-450 to 350 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
±0.3 | |
±0.5 | |
Through Hole |
In addition to being very cost-effective, the CF1/4C273J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board.