KOA CorporationCF1/4C684JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.60 | |
Automotive | No |
PPAP | No |
680K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-1000 to 0 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.3 | |
6.1 | |
0.6 | |
20 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4C684J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design.