KOA CorporationCF1/4CT52R120JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 12 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
12 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R120J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 12 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.1 mm long. This device is made with carbon film technology. It has a tolerance of 5%. The CF1/4CT52R120J part has an axial termination style. This part has an operating temperature of -55 to 155 °C.