KOA CorporationCF1/4CT52R124JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
120K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R124J fixed single through-hole resistor. This product has a resistance value of 120K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.1 mm long. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R124J part has an axial termination style.