KOA CorporationCF1/4CT52R184JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R184J fixed single through-hole resistor. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is -700 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes carbon film technology. This product is 6.1 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R184J part has an axial termination style.